TDK ZWS75PF-24 technical specifications.
| Depth | 55mm |
| Efficiency | 80% |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 76.8W |
| Output Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ZWS75PF-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.