Quad-output AC/DC power supply delivering 90W total output power. Features four independent outputs: 3.3V at 6A, 5V at 5A, 12V at 6A, and -12V at 0.2A. Boasts 3kV isolation voltage and 81% efficiency, operating from -10°C to 70°C. Chassis and panel mountable, this RoHS compliant unit is CE approved.
TDK ZWX180 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6A |
| Current - Output 2 | 5A |
| Current - Output 3 | 6A |
| Efficiency | 81% |
| Height | 1.42inch |
| Isolation Voltage | 3kV |
| Length | 8.27inch |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 90W |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 90W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ZWX |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 8.113011oz |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWX180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.