TDK ZWX180/L2 technical specifications.
| Approvals | CE |
| Efficiency | 81% |
| Height | 1.42inch |
| Isolation Voltage | 3kV |
| Length | 2.05inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | ZWX |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 8.113011oz |
| Width | 3.42inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWX180/L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.