120W AC-DC regulated power supply module, featuring four outputs with voltages of 3.3V, 5V, 12V, and -12V. Delivers up to 8A maximum output current and 120W maximum output power. Offers 3kV isolation voltage and 81% efficiency, operating within a -10°C to 70°C temperature range. Designed for board mount applications with chassis and panel mounting options. CE approved and RoHS compliant.
TDK ZWX240 technical specifications.
| Approvals | CE |
| Current - Output 1 | 7A |
| Current - Output 2 | 6A |
| Current - Output 3 | 8A |
| Efficiency | 81% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 8.86inch |
| Max Current Rating | 2.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 120W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ZWX |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 9.17123oz |
| Width | 4.17inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWX240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.