TDK ZWX300/A1 technical specifications.
| Approvals | CE |
| Depth | 4.65inch |
| Efficiency | 81% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 1.77inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Voltage | 5V |
| Series | ZWX |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Weight | 1.446232oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWX300/A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
