A single output AC-DC DIN Rail mount power supply delivers 240W with a 24VDC, 10A output, adjustable from 21.6V to 28V. It accepts a universal input of 85VAC to 264VAC or 120VDC to 370VDC, offering 86% typical efficiency. Designed for industrial ITE applications, the unit operates across a wide temperature range of -10°C to +60°C, extendable up to +70°C with derating. Key features include 3kVAC input-to-output isolation and protection against overcurrent and overvoltage. Safety certifications encompass UL60950-1, EN60950-1, UL508, CSA C22.2 No.14, and CE Mark. The compact design measures 120mm wide, 97mm high, and 110mm deep, weighing 1000g.
TDK-LAMBDA AMERICAS INC DLP240-24-1/E technical specifications.
| Output Power | 240W |
| Output Voltage | 24VDC |
| Output Current | 10A |
| Output Voltage Range | 21.6 to 28V |
| Input Voltage AC | 85 to 264VAC |
| Input Voltage DC | 120 to 370VDC |
| Efficiency | 86% |
| Number of Outputs | 1 |
| Mounting Type | DIN Rail |
| Operating Temperature Range | -10 to +60 (up to +70 with derating)°C |
| Width | 120mm |
| Height | 97mm |
| Depth | 110mm |
| Weight | 1000g |
| Isolation Voltage | 3kVAC |
| Protection Features | Overcurrent, Overvoltage |
| Safety Standard | UL60950-1 |
| Safety Standard | EN60950-1 |
| Safety Standard | UL508 |
| Safety Standard | CSA C22.2 No.14 |
| Certification | CE Mark |
Download the complete datasheet for TDK-LAMBDA AMERICAS INC DLP240-24-1/E to view detailed technical specifications.
No datasheet is available for this part.