Electric hoisting magnet 3.5 mm 0.04 N 0.8 W, TDS-03A 24VDC 100%, TDS
TDS TDS-03A24VDC100% technical specifications.
| Lift max. | 3.5 |
| Lifting force for 1 mm lift | 0.04 |
| Rated power | 0.8 |
| Rated voltage | 24 |
| Time of application | 100 |
| Operating temperature | -25...+70 °C |
| RoHS | Compliant |
No datasheet is available for this part.