Electric hoisting magnet 4 mm 1.47 N 2.1 W, TDS-06A KOMBI 24VDC, TDS
TDS TDS-06AKOMBI24VDC technical specifications.
| Lift max. | 4 |
| Lifting force for 1 mm lift | 1.47 |
| Rated power | 2.1 |
| Rated voltage | 24 |
| Time of application | 100 |
| Operating temperature | -25...+75 °C |
| RoHS | Compliant |
No datasheet is available for this part.