Electric hoisting magnet, open 7MM 7 mm 1.57 N 2.4 W, TDS-06UB 24VDC 100%, TDS
TDS TDS-06UB24VDC100% technical specifications.
| Rated voltage | 24 VDC |
| Time of application | 100 % |
| Operating temperature | -25...+70 °C |
| RoHS | Compliant |
No datasheet is available for this part.