Electric hoisting magnet, open 12MM 12 mm 5.10 N 3.4 W, TDS-08A 24VDC 100%, TDS
TDS TDS-08A24VDC100% technical specifications.
| Lift max. | 12 |
| Lifting force for 1 mm lift | 5.10 |
| Rated power | 3.4 |
| Rated voltage | 24 |
| Time of application | 100 |
| Operating temperature | -25...+70 °C |
| RoHS | Compliant |
No datasheet is available for this part.