Electric hoisting magnet 6 mm 5.1 N 3.4 W, TDS-08A KOMBI, TDS
TDS TDS-08AKOMBI technical specifications.
| Lift max. | 6 |
| Lifting force for 1 mm lift | 5.1 |
| Rated power | 3.4 |
| Rated voltage | 12 |
| Time of application | 100 |
| Operating temperature | -25...+75 °C |
| RoHS | Compliant |
No datasheet is available for this part.