Electric hoisting magnet, open 15MM 15 mm 7.70 N 4.2 W, TDS-10A 24VDC 100%, TDS
TDS TDS-10A24VDC100% technical specifications.
| Lift max. | 15 |
| Lifting force for 1 mm lift | 7.70 |
| Rated power | 4.2 |
| Rated voltage | 24 |
| Time of application | 100 |
| Operating temperature | -25...+70 °C |
| RoHS | Compliant |
No datasheet is available for this part.