Electric hoisting magnet 8 mm 7.7 N 4.2 W, TDS-10A KOMBI, TDS
TDS TDS-10AKOMBI technical specifications.
| Lift max. | 8 |
| Lifting force for 1 mm lift | 7.7 |
| Rated power | 4.2 |
| Rated voltage | 12 |
| Time of application | 100 |
| Operating temperature | -25...+75 °C |
| RoHS | Compliant |
No datasheet is available for this part.