Electric hoisting magnet 12 mm 15.1 N 7.5 W, TDS-12M KOMBI 24VDC, TDS
TDS TDS-12MKOMBI24VDC technical specifications.
| Lift max. | 12 |
| Lifting force for 1 mm lift | 15.1 |
| Rated power | 7.5 |
| Rated voltage | 24 |
| Time of application | 100 |
| Operating temperature | -25...+75 °C |
| RoHS | Compliant |
No datasheet is available for this part.