Electric hoisting magnet, open 7MM 7 mm 0.83 N 2.8 W, TDS-K04E 24VDC 25%, TDS
TDS TDS-K04E24VDC25% technical specifications.
| Lift max. | 7 |
| Lifting force for 1 mm lift | 0.83 |
| Rated power | 2.8 |
| Rated voltage | 24 |
| Time of application | 100 |
| Operating temperature | -25...+70 °C |
| RoHS | Compliant |
No datasheet is available for this part.