Electric hoisting magnet 4 mm 3.53 N 5.3 W, TDS-K06B KOMBI, TDS
TDS TDS-K06BKOMBI technical specifications.
| Lift max. | 4 |
| Lifting force for 1 mm lift | 3.53 |
| Rated power | 5.3 |
| Rated voltage | 6 |
| Time of application | 100 |
| Operating temperature | -25...+75 °C |
| RoHS | Compliant |
No datasheet is available for this part.