Electric hoisting magnet, bistable 12MM 12 mm 11.6 N 12 W, TDS-K10SL 24VDC 35%, TDS
TDS TDS-K10SL24VDC35% technical specifications.
| Lift max. | 12 |
| Lifting force for 1 mm lift | 11.6 |
| Rated power | 12 |
| Rated voltage | 24 |
| Time of application | 100 |
| Operating temperature | -25...+70 °C |
| RoHS | Compliant |
No datasheet is available for this part.