
SPIROBAND, R, 12MM, 25M
Sign in to ask questions about the TE Connectivity #0210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity #0210 technical specifications.
| Color | White |
| Material | polythene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 12mm |
| Wire/Cable Diameter | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity #0210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
