This 4-pole connector features a straight shape with a 2mm pitch and is plated with tin for reliable contact. It measures 6.8mm in height, 9.8mm in length, and 3.6mm in width. Operating temperatures range from -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Height | 6.8mm |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 4 |
| Pitch | 2mm |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Not Compliant |