Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
0-1318986-6
Datasheet
TE Connectivity
(AMP)
0-1318986-6
Volume Production
0-1318986-6
0-1318986-6
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
5.3mm
Length
23.9mm
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Number of Poles
1
Shape
Straight
Width
7.7mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account