TE Connectivity V23026-A1002-B201 PCB Mount Relay 12Vdc 1A 1 CO, Twin Contact
TE Connectivity 0-1393774-8 technical specifications.
| Contact Type | 1 change-over |
| Height | 6.9mm |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.