This gold-plated connector features a current rating of 3A and a rectangular shape with dimensions of 16.1mm in length, 18.5mm in width, and 8.2mm in height. It operates within a temperature range of -30°C to 75°C. The connector has a 2mm pitch and a straight shape.
TE Connectivity 0-1473562-4 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 8.2mm |
| Length | 16.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Pitch | 2mm |
| Shape | Straight |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-1473562-4 to view detailed technical specifications.
No datasheet is available for this part.