Conn Housing PL 26 POS Crimp ST Cable Mount Black Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-1473712-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |