Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
0-170360-1
Datasheet
TE Connectivity
(AMP)
0-170360-1
Volume Production
0-170360-1
0-170360-1
Current Rating
9.5A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Tin
Current Rating
9.5A
Height
4.4mm
Length
17mm
Number of Poles
1
Shape
Straight
Width
3.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account