Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
0-171825-4
Datasheet
TE Connectivity
(AMP)
0-171825-4
Volume Production
0-171825-4
0-171825-4
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Copper, Tin
Height
10.4mm
Length
10mm
Number of Poles
4
Pitch
2.5mm
Shape
Straight
Width
4.9mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account