Checking distributor stock and pricing after the page loads.
TE Connectivity 0-171826-9 technical specifications.
| Current Rating | 5A |
| Height | 6.7mm |
| Length | 22.5mm |
| Number of Poles | 9 |
| Pitch | 2.5mm |
| Width | 13.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.