Cap Housing 2-Pole Panel Plug P4, 14
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-172157-1 technical specifications.
| Current Rating | 7A |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Pitch | 4.2mm |
| Width | 23.7mm |
| RoHS | Compliant |