Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
0-172336-1
Datasheet
TE Connectivity
(AMP)
0-172336-1
Volume Production
0-172336-1
0-172336-1
Current Rating
7A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
7A
Max Operating Temperature
105°C
Min Operating Temperature
-20°C
Pitch
4.2mm
Width
23.7mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account