0-172778-1
TE Connectivity 0-172778-1 technical specifications.
| Contact Plating | Tin |
| Height | 4.9mm |
| Length | 26.4mm |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-172778-1 to view detailed technical specifications.
No datasheet is available for this part.