0-173706-1
TE Connectivity 0-173706-1 technical specifications.
| Contact Plating | Tin |
| Height | 3.6mm |
| Length | 20.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Shape | Straight |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.