Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
0-174357-2
Datasheet
TE Connectivity
(AMP)
0-174357-2
Volume Production
0-174357-2
0-174357-2
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
22.8mm
Length
25.4mm
Pitch
4.8mm
Width
27.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account