0-176278-1
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-176278-1 technical specifications.
| Height | 18.95mm |
| Length | 16.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Pitch | 3.96mm |
| Width | 19.3mm |
| RoHS | Compliant |