0-1827588-2
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-1827588-2 technical specifications.
| Contact Plating | Nickel, Gold |
| Height | 3.23mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 2.84mm |
| RoHS | Compliant |
No datasheet is available for this part.