Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
0-350218-1
Datasheet
TE Connectivity
(AMP)
0-350218-1
Volume Production
0-350218-1
0-350218-1
Current Rating
19A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Tin
Current Rating
19A
Length
20.07mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Number of Poles
1
Shape
Straight
Width
4.32mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account