TE Connectivity 0-350547-3 technical specifications.
| Contact Plating | Tin |
| Current Rating | 19A |
| Length | 20.07mm |
| Shape | Straight |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0-350547-3 to view detailed technical specifications.
No datasheet is available for this part.