0-350761-4
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-350761-4 technical specifications.
| Contact Plating | Tin |
| Height | 14.73mm |
| Length | 26.67mm |
| Number of Poles | 4 |
| Pitch | 6.35mm |
| Shape | Straight |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.