Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
0-5179229-5
Datasheet
TE Connectivity
(AMP)
0-5179229-5
Volume Production
0-5179229-5
0-5179229-5
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
3.75mm
Length
53.8mm
Number of Poles
120
Pitch
0.8mm
Width
6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account