0-583718-1
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-583718-1 technical specifications.
| Height | 8.89mm |
| Length | 53.34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 20 |
| Pitch | 2.54mm |
| Width | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.