Conn FFC Connector SKT 8 POS 1.25mm Solder ST Thru-Hole Tray
TE Connectivity 0-84534-8 technical specifications.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 0-84534-8 to view detailed technical specifications.
No datasheet is available for this part.