Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
0-917785-1
Datasheet
TE Connectivity
(AMP)
0-917785-1
Volume Production
0-917785-1
0-917785-1
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
9.8mm
Length
20mm
Number of Poles
7
Pitch
2.5mm
Width
8.2mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account