This 24AWG multi-conductor cable features a 100R impedance and is made with silver conductors and ETFE dielectric and insulation materials. It is available in bulk packaging and is not radiation hardened. The cable is shielded and has a white color.
Sign in to ask questions about the TE Connectivity 0024A2664-9-F871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0024A2664-9-F871 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Dielectric Material | ETFE |
| Impedance | 100R |
| Insulation Material | ETFE |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 0024A2664-9-F871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.