
CONTACT PIN 20-24AWG CRIMP GOLD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 006-0937-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 006-0937-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
