This coaxial cable terminal features blue and clear insulation, with a diameter of 0.175inch and a length of 1.18inch. It is designed for cable mounting and is available in bulk packaging. The terminal operates within a temperature range of -55°C to 150°C and is not radiation hardened. It is not sealable without additional components.
Sign in to ask questions about the TE Connectivity 024015-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 024015-000 technical specifications.
| Color | Blue, Clear |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Length | 1.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | SolderSleeve B-046 |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 024015-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.