
Female SMB RF coaxial connector with 50 Ohm impedance, featuring a straight solder termination for panel mounting. Constructed with a brass body plated in silver and copper contacts plated in gold, it utilizes a PTFE dielectric. Operating across a temperature range of -65°C to 125°C, this connector supports up to 2GHz and a 750V rating.
TE Connectivity 031-0003-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 4.75mm |
| Package Quantity | 10 |
| PCB Mounting Orientation | Straight |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 750V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 031-0003-0001 to view detailed technical specifications.
No datasheet is available for this part.