
Female SMB RF coaxial connector with 50 Ohm impedance, designed for panel mounting with a straight solder termination. Features a brass body plated in silver and a copper contact plated in gold, utilizing a PTFE dielectric. Operates within a temperature range of -65°C to 125°C and supports frequencies up to 2GHz. This connector is sealable and suitable for coaxial wire/cable types.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 4.75mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |