
Conn SMB Adapter 50Ohm ST Panel Mount RCP/RCP Gold Package
TE Connectivity 033-0053-0001 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Silver |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 033-0053-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.