
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Color | Clear |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS | Compliant |
