
DEUTSCH 0411-240-2005 Extraction Tool, Deustch HDP Series Size 20 Circular Connectors
TE Connectivity 0411-240-2005 technical specifications.
| Package/Case | 0411 |
| Color | Red |
| Contact Type | CRIMP |
| Package Quantity | 2500 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD30, HDP20 |
| Serviceable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0411-240-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
