
Cable Accessories Heat Shrinkable Tubing Fluoropolymer Black Stick
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |