Cable Accessories Heat Shrinkable Tubing Polyolefin Orange Spool
TE Connectivity 0442514004 technical specifications.
| Body Material | Polyolefin |
| Color | Orange |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS | Compliant |
No datasheet is available for this part.